The LQG15WZ9N5H02D is a 0402 unshielded multi-layer RF chip inductor from Murata. It has an inductance of 0.0095uH with a tolerance of 3%. The maximum DC current is 0.5A and the maximum DC resistance is 0.21 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15WZ9N5H02D technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0095uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WZ9N5H02D to view detailed technical specifications.
No datasheet is available for this part.