The LQG15WZ9N5H02J is a surface mount fixed inductor from Murata with a case size of 0402 and a height of 0.6mm. It features a multi-layer technology and unshielded protection style. The inductor has a nominal inductance of 0.0095uH with a tolerance of 3% and a maximum DC current rating of 0.5A. It is tested at a frequency of 100MHz and has a minimum quality factor of 23 and a minimum self resonant frequency of 3300MHz. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQG15WZ9N5H02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0095uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WZ9N5H02J to view detailed technical specifications.
No datasheet is available for this part.