Murata LQG18HH2N7S00D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Air |
| DC Resistance (DCR) | 150mR |
| Inductance | 2.7nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | LQG18 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HH2N7S00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.