The LQG18HH39NJ00B is a 0603 surface mount air core fixed inductor from Murata. It features an inductance of 0.039uH with a tolerance of 5% and a self resonant frequency of 1GHz. The inductor has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.6R. It is designed for operation over a temperature range of -55 to 125 degrees Celsius.
Murata LQG18HH39NJ00B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG18HH39NJ00B to view detailed technical specifications.
No datasheet is available for this part.