
Murata LQG18HH4N7S00D technical specifications.
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 800mA |
| Height | 0.95mm |
| Inductance | 4.7nH |
| Max DC Current | 450mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | LQG |
| Series Resistance | 160mR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HH4N7S00D to view detailed technical specifications.
No datasheet is available for this part.