Murata LQG18HH6N2S00D technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.8mm |
| Inductance | 6.2nH |
| Length | 1.6mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LQG |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HH6N2S00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.