
Murata LQG18HHR18J00D technical specifications.
| Package/Case | 0603 |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LQG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HHR18J00D to view detailed technical specifications.
No datasheet is available for this part.