
General purpose surface mount inductor with 10nH inductance and 5% tolerance. Features an air-core, 0603 package size (1.6mm x 0.95mm x 0.8mm), and a maximum DC current rating of 400mA. Offers a DC resistance of 300mR, RMS current of 650mA, and a self-resonant frequency of 3.5GHz. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQG18HN10NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air, Ferrite |
| Current | 35mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | LQG18H |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN10NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
