The LQG18HN15NJ00B is a surface mount fixed inductor from Murata. It features a multi-layer technology and unshielded protection style. The inductor has an air core material and a nominal inductance of 0.015uH with a tolerance of 5%. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.35R. The inductor has a minimum quality factor of 12 and a minimum self resonant frequency of 2800Mhz. It is available in a 0603 case size and has a height of 0.95mm. The operating temperature range is from -40 to 85 degrees Celsius.
Murata LQG18HN15NJ00B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG18HN15NJ00B to view detailed technical specifications.
No datasheet is available for this part.