Murata LQG18HN22NJ00B technical specifications.
| Package/Case | 0603 |
| Core Material | Air |
| Height | 0.8mm |
| Inductance | 22nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | LQG |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN22NJ00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.