The LQG18HN2N2S00 is a surface mount fixed inductor from Murata with a nominal inductance of 0.0022uH and a DC resistance of 0.1Ohm. It is rated for a maximum current of 0.5A and has a self resonance frequency of 6000kHz. The inductor is suitable for RF applications and is not shielded. It has a quality factor of at least 12 at its nominal inductance and operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQG18HN2N2S00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 13.637 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG18HN2N2S00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.