Murata LQG18HN47NJ00B technical specifications.
| Current Rating | 300mA |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN47NJ00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.