
Surface mount general purpose inductor with 47nH inductance and 5% tolerance. Features an air core, 300mA current rating, and 700mR DC resistance. This unshielded chip inductor is housed in a compact 0603 (1608 metric) SMD package, operating from -40°C to 85°C. Self-resonant frequency is 1.2GHz at 100MHz test frequency.
Murata LQG18HN47NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN47NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
