The LQG18HN56NJ00 is a surface mount fixed inductor from Murata with a package type of CHIP and a current rating of 300mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductance is 56nH with a tolerance of 5%. This inductor is RoHS compliant and has a package size of 0603.
Murata LQG18HN56NJ00 technical specifications.
| Package/Case | 0603 |
| Current Rating | 300mA |
| Height | 0.8mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN56NJ00 to view detailed technical specifications.
No datasheet is available for this part.