
General purpose, air-core, surface mount inductor with 56nH inductance and 5% tolerance. Features a 0603 (1608 metric) case size, 300mA rated current, and 750mR DC resistance. Operates within a -40°C to 85°C temperature range and offers a self-resonant frequency of 1.1GHz. Packaged on tape and reel, this RoHS compliant component is unshielded.
Murata LQG18HN56NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 750mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN56NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.