
The LQG18HN8N2J00J is a surface mount general purpose inductor from Murata with a nominal inductance of 0.0082uH and a minimum quality factor of 12 at the nominal inductance. It has a maximum DC resistance of 0.2 ohms and a maximum rated current of 0.8 amps. The inductor is rated for operation up to 85 degrees Celsius and has a self resonance frequency of 4000 Hz. It is available in a 0603 package type.
Murata LQG18HN8N2J00J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG18HN8N2J00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.