Murata LQG21NR15K10T1 technical specifications.
| Current Rating | 250mA |
| Inductance | 150nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQG21NR15K10T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.