Murata LQG21NR22K10T1 technical specifications.
| Package/Case | 0805 |
| Inductance | 220nH |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQG21NR22K10T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.