
This surface mount fixed inductor features a ferrite core, shielded protection style, and a wirewound technology. It has an inductance of 10uH with a tolerance of 20% and an inductance test frequency of 1Mhz. The maximum DC current is 0.49A and the maximum DC resistance is 0.876 ohms. Operating temperature range is from -40C to 85C.
Murata LQH2HPN100MG0L technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.019 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.876Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH2HPN100MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.