Surface mount, shielded, wirewound power chip inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 550mA DC current rating, and 0.77Ω maximum DC resistance. Operates within a -40°C to 85°C temperature range and is packaged in a 1008 (2520 metric) case.
Murata LQH2HPN100MJ0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2.2mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LQH2HP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN100MJ0L to view detailed technical specifications.
No datasheet is available for this part.