
Surface mount, shielded wirewound power chip inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.65A rated current, and 0.1104 Ohm DC resistance. Operates from -40°C to 125°C with a 1MHz test frequency and 50MHz self-resonance frequency. This general-purpose RF inductor is housed in a 1008 package with dual-ended terminals.
Murata LQH2HPN2R2MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1104 |
| Rated Current-Max | 1.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2HPN2R2MJRL to view detailed technical specifications.
No datasheet is available for this part.