Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 700mA DC current rating, and 0.432 Ohm DC resistance. Operates within a -40°C to 85°C temperature range and is supplied in a 1008 (2520 metric) case size on tape and reel. Tested at 1MHz with a self-resonant frequency of 60MHz.
Murata LQH2HPN4R7MG0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 432mR |
| Depth | 2.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 60MHz |
| Series | LQH2HPN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN4R7MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
