The LQH2HPN4R7NG0L is a shielded fixed inductor from Murata with a 4.7uH inductance value and 700mA current rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is surface mountable and comes in a 1008 package quantity with a tape and reel packaging. It has a self resonant frequency of 60MHz and a test frequency of 1MHz.
Murata LQH2HPN4R7NG0L technical specifications.
| Package/Case | 1008 |
| Current Rating | 700mA |
| DC Resistance (DCR) | 360mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Self Resonant Frequency | 60MHz |
| Series | LQH2HP_G0 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN4R7NG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.