Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 860mA RMS current rating, and 830mA saturation current. DC resistance is 474mΩ at 1MHz test frequency. Housed in a compact 1008 (2520 metric) case with dimensions of 0.098" length and 0.079" width, and a maximum height of 0.039". Operating temperature range is -40°C to 85°C.
Murata LQH2HPN6R8MGRL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 860mA |
| DC Resistance (DCR) | 474mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 0.098inch |
| Max DC Current | 830mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 395mR |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Self Resonant Frequency | 40MHz |
| Series | LQH2HPN_GR |
| Series Resistance | 474mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN6R8MGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
