
The Murata LQH2HPZ220MDRL is a shielded general purpose inductor with a nominal inductance of 22uH and a DC resistance of 3.6mOhm. It has a maximum rated current of 0.27A and is designed for use in RF applications. The inductor is packaged in a 1008 CHIP format and has a self-resonance frequency of 20. It can operate over a temperature range of -40 to 125 degrees Celsius.
Murata LQH2HPZ220MDRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.27 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2HPZ220MDRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.