
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 200mA rated current and a DC resistance of 2.27Ω. Housed in a compact 0806 (2016 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQH2MCN100M52L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.27R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQH2MC_52 |
| Series Resistance | 2.96R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000317oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN100M52L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
