Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound power chip inductor utilizes a ferrite core and has a DC resistance of 3.12Ω. Designed for surface mounting in an 0806 (2016 metric) case, it operates within a temperature range of -40°C to 85°C and supports a maximum DC current of 170mA. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Murata LQH2MCN120M52L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Inductance | 12uH |
| Length | 2mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQH2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000317oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN120M52L to view detailed technical specifications.
No datasheet is available for this part.