Surface mount general purpose fixed inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 200mA current rating, and 2.08Ω DC resistance. Encased in a compact 0806 (2016 metric) SMD package, this unshielded component operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Murata LQH2MCN150K02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.08R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQH2MC_02 |
| Series Resistance | 2.08R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN150K02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
