
The LQH2MCN2R2M02B is a general purpose inductor with a nominal inductance of 2.2uH. It has a DC resistance of 0.624 Ohm and is rated for a maximum current of 0.425A. The inductor is shielded and has a self-resonance frequency of 70MHz. It is available in a 0806 chip package and is suitable for use in RF applications. The inductor has a temperature range of -40 to 85 degrees Celsius.
Murata LQH2MCN2R2M02B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.624 |
| Rated Current-Max | 0.425 |
| Test Frequency | 1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2MCN2R2M02B to view detailed technical specifications.
No datasheet is available for this part.