
Surface mount fixed inductor featuring 39µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a DC current rating of 125mA and a DC resistance of 5.72Ω. Housed in an 0806 (2016 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQH2MCN390K02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 5.72R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Inductance | 39uH |
| Length | 2mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | LQH2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN390K02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.