
The LQH2MCN560K02B is a 56uH general purpose inductor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC resistance of 7.41mΩ and a rated current of 0.11A. The inductor is not shielded and has a self resonance frequency of 17MHz. It is a surface mount component with a package size of 2mm x 1.6mm x 0.9mm.
Murata LQH2MCN560K02B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.41 |
| Rated Current-Max | 0.11 |
| Test Frequency | 1 |
| Self Resonance Frequency | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2MCN560K02B to view detailed technical specifications.
No datasheet is available for this part.