Murata LQH2MCN820K02B technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 9.75Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 0.95mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH2MCN820K02B to view detailed technical specifications.
No datasheet is available for this part.