
Surface mount power chip inductor featuring a 2.2µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a 430mA DC current rating and a low 533mΩ DC resistance. Housed in a compact 1206 (3216 metric) case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata LQH31CN2R2M03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 533mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQH31C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31CN2R2M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
