Murata LQH31HNR14K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 140nH |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 500MHz |
| Package Quantity | 2000 |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31HNR14K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.