
Surface mount fixed inductor with 0.61µH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 250mA current rating, and 624mΩ DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 60 at 1MHz and a self-resonant frequency of 240MHz. Packaged in a 1206 (3216 metric) case, this unshielded wirewound inductor is supplied on tape and reel.
Murata LQH31HNR61J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 624mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 610nH |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 0.624R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR61J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
