Surface mount wirewound fixed inductor with 750nH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 60 Q-factor at 1MHz, and a maximum DC current of 190mA. This 1206 case size component offers a DC resistance of 1.027 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, it is RoHS compliant.
Murata LQH31HNR75J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 1.027R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 750nH |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 1.027R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR75J03L to view detailed technical specifications.
No datasheet is available for this part.
