
The LQH31HNR75K01L is a fixed inductor from Murata with an inductance of 750uH and a tolerance of 10%. It is designed for surface mount applications and has a maximum DC current rating of 190mA. The inductor is packaged in a 1206 case and is suitable for use in a variety of electronic circuits. It has a Q factor of 60 and a self resonant frequency of 220MHz.
Murata LQH31HNR75K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 750uH |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Package Quantity | 2000 |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 220MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31HNR75K01L to view detailed technical specifications.
No datasheet is available for this part.