Murata LQH31MN100K01L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 10uH |
| Max DC Current | 100mA |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31MN100K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.