
Surface mount fixed inductor with 12µH inductance and 5% tolerance, operating at 1MHz test frequency. Features a ferrite core, unshielded wirewound construction, and a Q factor of 35. Rated for a maximum DC current of 95mA with a DC resistance of 560mΩ. Packaged in a 1206 case size, this RoHS compliant component operates between -25°C and 85°C.
Murata LQH31MN120J03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 95mA |
| DC Resistance (DCR) | 560mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN120J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.