The LQH31MN180K01L is a fixed inductor from Murata with a core material of ferrite and an inductance of 18uH. It has a maximum DC current rating of 85mA and operates over a temperature range of -25°C to 85°C. The inductor is available in a 1206 package and is suitable for surface mount applications. It is not RoHS compliant.
Murata LQH31MN180K01L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31MN180K01L to view detailed technical specifications.
No datasheet is available for this part.