Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 35 and a maximum DC current of 140mA. It has a DC resistance (DCR) of 700mΩ and operates within a temperature range of -40°C to 85°C. Packaged in a 1206 case code, this RoHS compliant component is supplied on tape and reel.
Murata LQH31MN2R2J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN2R2J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.