Murata LQH31MN2R2K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Package Quantity | 2000 |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31MN2R2K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.