Murata LQH31MN2R2K03 technical specifications.
| Current Rating | 140mA |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN2R2K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.