Murata LQH31MN2R7J03K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 0.715Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH31MN2R7J03K to view detailed technical specifications.
No datasheet is available for this part.