Surface mount wirewound fixed inductor with 39µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded construction, and a Q factor of 40 at 1MHz. Rated for a maximum DC current of 55mA with a DC resistance of 9.36Ω. Housed in a 1206 (3216 metric) case, operating from -25°C to 85°C. Packaged in tape and reel.
Murata LQH31MN390K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 9.36R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN390K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
