
Surface mount fixed inductor featuring a 3.3µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 130mA DC current rating and a DC resistance of 793mΩ. Designed for surface mounting, it utilizes a 1206 case code and operates within a temperature range of -40°C to 85°C. The inductor exhibits a Q factor of 35 and a self-resonant frequency of 38MHz.
Murata LQH31MN3R3J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 793mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.3uH |
| Length | 0.126inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN3R3J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.