
Surface mount wirewound fixed inductor with 4.7µH inductance and 10% tolerance. Features a ferrite core, 120mA rated current, and 2.21Ω DCR. Operates from -40°C to 85°C, with a Q factor of 35 at 1MHz. Packaged in a 1206 (3216 metric) case, this unshielded component is RoHS compliant and supplied on tape and reel.
Murata LQH31MN4R7K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 105mA |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 2.21R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN4R7K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.