
Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a DC current rating of 115mA and a DCR of 1.8Ω. Operating within a temperature range of -25°C to 85°C, it is housed in a 1206 package and supplied on tape and reel. Key specifications include a Q factor of 35 and a self-resonant frequency of 28MHz.
Murata LQH31MN5R6J03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 115mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 5.6uH |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN5R6J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
