
Surface mount wirewound fixed inductor with 5.6µH inductance and 10% tolerance, operating at 1MHz. Features a ferrite core, 115mA rated current, and 1.8Ω DCR. This unshielded component is housed in a 1206 (3216 metric) case, suitable for surface mounting with SMD/SMT termination. Operating temperature range is -40°C to 85°C.
Murata LQH31MN5R6K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 115mA |
| DC Current | 115mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 1.8mm |
| Height | 0.071inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 115mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | LQH31MN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN5R6K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.