
Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates within a -25°C to 85°C temperature range and supports a maximum DC current of 45mA. It exhibits a DC resistance of 14.3 Ohms and a Q factor of 40 at 1MHz, with a self-resonant frequency of 7.5MHz. The component is housed in a 1206 (3216 metric) case and supplied on tape and reel.
Murata LQH31MN820K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 14.3R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN820K03L to view detailed technical specifications.
No datasheet is available for this part.